SMBJ8.0.TF vs P6SMBJ8.0 feature comparison

SMBJ8.0.TF Semtech Corporation

Buy Now Datasheet

P6SMBJ8.0 Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEMTECH CORP DIOTEC SEMICONDUCTOR AG
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 8.89 V 8.9 V
Clamping Voltage-Max 15 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 5 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 50 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 11
Rohs Code Yes
Part Package Code DO-214AA
Package Description SMB, 2 PIN
Pin Count 2
Breakdown Voltage-Max 10.9 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 8 V
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 5

Compare SMBJ8.0.TF with alternatives

Compare P6SMBJ8.0 with alternatives