SMBJ6.0C-GT3 vs TGL41-56A feature comparison

SMBJ6.0C-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

TGL41-56A International Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD INTERNATIONAL SEMICONDUCTOR INC
Package Description R-PDSO-C2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 8.45 V 58.8 V
Breakdown Voltage-Min 6.67 V 53.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 O-PELF-N2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6 V 48 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND NO LEAD
Terminal Position DUAL END
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 56 V
Case Connection ISOLATED
Clamping Voltage-Max 77 V
Power Dissipation-Max 1 W
Reverse Current-Max 5 µA

Compare SMBJ6.0C-GT3 with alternatives

Compare TGL41-56A with alternatives