TGL41-56A
vs
SM6T7V5CA
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TELEFUNKEN MICROELECTRONICS GMBH
|
GENERAL INSTRUMENT CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Base Number Matches |
8
|
4
|
Additional Feature |
|
LOW INDUCTANCE
|
Breakdown Voltage-Max |
|
7.88 V
|
Breakdown Voltage-Min |
|
7.13 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-C2
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
BIDIRECTIONAL
|
Power Dissipation-Max |
|
5 W
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
YES
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
C BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SM6T7V5CA with alternatives