SMBJ6.0A-T500 vs P6SMB6.8A_R1_00001 feature comparison

SMBJ6.0A-T500 ProTek Devices

Buy Now Datasheet

P6SMB6.8A_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES PANJIT INTERNATIONAL INC
Package Description R-PDSO-C2 SMB, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2016-08-08
Samacsys Manufacturer ProTek Devices PANJIT
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.37 V 7.14 V
Breakdown Voltage-Min 6.67 V 6.45 V
Breakdown Voltage-Nom 7.02 V 6.8 V
Clamping Voltage-Max 10.3 V 10.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED IEC-61000-4-2
Rep Pk Reverse Voltage-Max 6 V 5.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 2
Pbfree Code Yes
JESD-609 Code e3
Reverse Current-Max 1000 µA
Reverse Test Voltage 5.8 V

Compare SMBJ6.0A-T500 with alternatives

Compare P6SMB6.8A_R1_00001 with alternatives