SMBJ6.0A-T500 vs P6SMB6.8AHM3/H feature comparison

SMBJ6.0A-T500 ProTek Devices

Buy Now Datasheet

P6SMB6.8AHM3/H Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PROTEK DEVICES VISHAY INTERTECHNOLOGY INC
Package Description R-PDSO-C2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2016-08-08
Samacsys Manufacturer ProTek Devices
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 7.37 V
Breakdown Voltage-Min 6.67 V
Breakdown Voltage-Nom 7.02 V
Clamping Voltage-Max 10.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 270 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 6 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish PURE TIN Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1
JESD-609 Code e3
Moisture Sensitivity Level 1
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ6.0A-T500 with alternatives

Compare P6SMB6.8AHM3/H with alternatives