SMBJ5936B
vs
SMBJ5936B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
JGD SEMICONDUCTORS CO LTD
GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
28 Ω
JEDEC-95 Code
DO-214AA
DO-214AA
Number of Elements
1
1
Operating Temperature-Max
200 °C
150 °C
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Voltage Tol-Max
5%
5%
Working Test Current
12.5 mA
12.5 mA
Base Number Matches
1
1
Rohs Code
Yes
Package Description
SMB, 2 PIN
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Compare SMBJ5936B with alternatives
Compare SMBJ5936B with alternatives