SMBJ58CA-HR vs SMBJ58CAT feature comparison

SMBJ58CA-HR Littelfuse Inc

Buy Now Datasheet

SMBJ58CAT Lite-On Semiconductor Corporation

Buy Now Datasheet
Yes Yes
Active Obsolete
LITTELFUSE INC LITE-ON SEMICONDUCTOR CORP
SMB, 2 PIN R-PDSO-C2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
LITTELFUSE
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
71.2 V 71.2 V
64.4 V 64.4 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA
R-PDSO-J2 R-PDSO-C2
e3
1
600 W 600 W
1 1
2 2
150 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
5 W 1.5 W
IEC-61000-4-2, 4-4; UL RECOGNIZED AEC-Q101
58 V 58 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
J BEND C BEND
DUAL DUAL
40 NOT SPECIFIED
1 1

Compare SMBJ58CA-HR with alternatives

Compare SMBJ58CAT with alternatives