Part Details for SMBJ58CA-HR by Littelfuse Inc
Overview of SMBJ58CA-HR by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ58CA-HR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4355
|
Newark | Tvs 600W 58V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ58CA-HR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.3100 | Buy Now |
DISTI #
SMBJ58CA-HR-ND
|
DigiKey | TVS DIODE 58VWM 93.6VC DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8750 | Buy Now |
DISTI #
576-SMBJ58CA-HR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 58V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$11.8700 | Order Now |
|
Future Electronics | TVS 600W 58V 5%BI DO-214AA TR13 RoHS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$11.6400 | Buy Now |
DISTI #
SMBJ58CA-HR
|
TTI | ESD Protection Diodes / TVS Diodes 600W 58V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$11.8800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 58V DO214AA (SMB) SMT T&R | 0 |
|
$20.8765 / $22.3379 | RFQ |
Part Details for SMBJ58CA-HR
SMBJ58CA-HR CAD Models
SMBJ58CA-HR Part Data Attributes
|
SMBJ58CA-HR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ58CA-HR
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 71.2 V | |
Breakdown Voltage-Min | 64.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 58 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMBJ58CA-HR
This table gives cross-reference parts and alternative options found for SMBJ58CA-HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ58CA-HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ58CAE3TR | Microsemi Corporation | Check for Price | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ58CA-HR vs SMBJ58CAE3TR |
SMBJ58CHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional, | SMBJ58CA-HR vs SMBJ58CHE3/5B |
SMBJ58C | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 58V V(RWM), Bidirectional | SMBJ58CA-HR vs SMBJ58C |
SMBJ58CA | STMicroelectronics | Check for Price | TRANSIL | SMBJ58CA-HR vs SMBJ58CA |
SMBJ58C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ58CA-HR vs SMBJ58C |
SMBJ58CA | HY Electronic Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ58CA-HR vs SMBJ58CA |
SMBJ58CAT1 | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ58CA-HR vs SMBJ58CAT1 |
SMBJ58CAHR5 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ58CA-HR vs SMBJ58CAHR5 |