SMBJ5352BTRE3 vs SMBJ5352B feature comparison

SMBJ5352BTRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ5352B SynSemi Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SYNSEMI INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TR, 7 INCH: 500
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Voltage-Nom 15 V
Surface Mount YES
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5%
Working Test Current 75 mA
Base Number Matches 1 6

Compare SMBJ5352BTRE3 with alternatives