SMBJ5352BTRE3
vs
SMBJ5352BTR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TR, 7 INCH: 500
TR, 7 INCH; 750
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Peak Reflow Temperature (Cel)
260
235
Power Dissipation-Max
5 W
5 W
Reference Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Time@Peak Reflow Temperature-Max (s)
10
20
Voltage Tol-Max
5%
5%
Working Test Current
75 mA
75 mA
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
DO-214AA
Package Description
PLASTIC, SMBJ, 2 PIN
Pin Count
2
Diode Element Material
SILICON
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
C BEND
Terminal Position
DUAL
Compare SMBJ5352BTRE3 with alternatives
Compare SMBJ5352BTR with alternatives