SMBJ51-G vs P6SMBJ51AF feature comparison

SMBJ51-G Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

P6SMBJ51AF World Products Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD WORLD PRODUCTS INC
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code unknown unknown
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Breakdown Voltage-Max 71.8 V
Breakdown Voltage-Min 56.7 V 56.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 51 V 51 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DO-214AA
Pin Count 2
Additional Feature UL RECOGNIZED
Breakdown Voltage-Nom 60.95 V
Clamping Voltage-Max 82.4 V
Moisture Sensitivity Level NOT SPECIFIED
Power Dissipation-Max 5 W

Compare SMBJ51-G with alternatives

Compare P6SMBJ51AF with alternatives