SMBJ30A-M3/5B vs SMBJ30A feature comparison

SMBJ30A-M3/5B Vishay Semiconductors

Buy Now Datasheet

SMBJ30A Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS SEMITRON
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 36.8 V 36.8 V
Breakdown Voltage-Min 33.3 V 33.3 V
Breakdown Voltage-Nom 35.05 V 35.05 V
Clamping Voltage-Max 48.4 V 48.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard UL RECOGNIZED IEC-61000-4-2, 4-4; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 30 V 30 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 30 V 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Base Number Matches 1 9
Samacsys Manufacturer LITTELFUSE
Qualification Status Not Qualified

Compare SMBJ30A-M3/5B with alternatives

Compare SMBJ30A with alternatives