SMBJ30A
vs
SMBJ30AQ-13-F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GOOD-ARK ELECTRONICS CO LTD
DIODES INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Nom
35.05 V
Clamping Voltage-Max
48.4 V
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
30 V
30 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Base Number Matches
65
1
Package Description
R-PDSO-C2
Factory Lead Time
8 Weeks
Date Of Intro
2018-10-24
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
38.3 V
Breakdown Voltage-Min
33.3 V
Configuration
SINGLE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
5 W
Reference Standard
AEC-Q101; ISO 7637-2; ISO 10605
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare SMBJ30A with alternatives
Compare SMBJ30AQ-13-F with alternatives