SMBJ28ATRE3 vs SMBJ30-TP-HF feature comparison

SMBJ28ATRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ30-TP-HF Micro Commercial Components

Buy Now Datasheet
Yes Yes
Transferred Obsolete
MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750
32.75 V 37 V
45.4 V 53.5 V
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
1 1
2 2
150 °C 175 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
28 V 30 V
YES YES
MATTE TIN
C BEND C BEND
DUAL DUAL
10 10
1 1
SMB, 2 PIN
40.7 V
33.3 V
SINGLE
SILICON
600 W
1
5 W
UL RECOGNIZED
AVALANCHE

Compare SMBJ28ATRE3 with alternatives

Compare SMBJ30-TP-HF with alternatives