Part Details for SMBJ28ATRE3 by Microsemi Corporation
Overview of SMBJ28ATRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ28ATRE3
SMBJ28ATRE3 CAD Models
SMBJ28ATRE3 Part Data Attributes
|
SMBJ28ATRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ28ATRE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMBJ28ATRE3
This table gives cross-reference parts and alternative options found for SMBJ28ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ28ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ28 | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ28ATRE3 vs SMBJ28 |
SMBJ28 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ28ATRE3 vs SMBJ28 |
SMBJ30 | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ28ATRE3 vs SMBJ30 |
SMBJ28 | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ28ATRE3 vs SMBJ28 |
SMBJ28A | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 28V V(RWM), Unidirectional | SMBJ28ATRE3 vs SMBJ28A |
SMBJ28A | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28ATRE3 vs SMBJ28A |
SMBJ28A-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ28ATRE3 vs SMBJ28A-T3 |
SMBJ30-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ28ATRE3 vs SMBJ30-TP-HF |
SMBJ30 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 400W, 30V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ28ATRE3 vs SMBJ30 |
SMBJ28E3/TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ28ATRE3 vs SMBJ28E3/TR |