SMBJ20 vs SMBJ20AT3 feature comparison

SMBJ20 Transpro Electronics Corp

Buy Now Datasheet

SMBJ20AT3 Crydom Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRANSPRO ELECTRONICS CORP CRYDOM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 24.7 V 23.9 V
Clamping Voltage-Max 35.8 V 32.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 47 2
Package Description R-PDSO-C2
Additional Feature LOW INDUCTANCE
Breakdown Voltage-Max 25.5 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Technology AVALANCHE

Compare SMBJ20 with alternatives

Compare SMBJ20AT3 with alternatives