Part Details for SMBJ20 by Transpro Electronics Corp
Overview of SMBJ20 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ20
SMBJ20 CAD Models
SMBJ20 Part Data Attributes
|
SMBJ20
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SMBJ20
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 24.7 V | |
Clamping Voltage-Max | 35.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ20
This table gives cross-reference parts and alternative options found for SMBJ20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ20-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | SMBJ20 vs SMBJ20-E3/5B |
SMBJ20A | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | SMBJ20 vs SMBJ20A |
SMBJ20A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional | SMBJ20 vs SMBJ20A |
SMBJ20AE3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ20 vs SMBJ20AE3/TR13 |
SMBJ20 | MERITEK Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ20 vs SMBJ20 |
SMBJ20 | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ20 vs SMBJ20 |
SMBJ20 | Bytesonic Corporation | Check for Price | Transient Suppressor | SMBJ20 vs SMBJ20 |
SMBJ20A | RFE International Inc | Check for Price | Trans Voltage Suppressor Diode, 20V V(RWM), Unidirectional, | SMBJ20 vs SMBJ20A |