SMBJ150CATRE3 vs SMBJ150CA feature comparison

SMBJ150CATRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ150CA Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Active
MICROSEMI CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
compliant compliant
EAR99
8541.10.00.50
TR, 7 INCH: 750
185 V 184.58 V
167 V 167 V
176 V
243 V
SINGLE SINGLE
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
1
600 W 600 W
1 1
2 2
150 °C
-65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 NOT SPECIFIED
BIDIRECTIONAL BIDIRECTIONAL
1.38 W
150 V 150 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
10 NOT SPECIFIED
1 59
SMB, 2 PIN
SILICON
Not Qualified
UL RECOGNIZED

Compare SMBJ150CATRE3 with alternatives

Compare SMBJ150CA with alternatives