SMBJ150CATRE3 vs SMBJ150C feature comparison

SMBJ150CATRE3 Microsemi Corporation

Buy Now Datasheet

SMBJ150C Goodwork Semiconductor Co Ltd

Buy Now Datasheet
Yes
Obsolete Contact Manufacturer
MICROSEMI CORP GOODWORK SEMICONDUCTOR CO LTD
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TR, 7 INCH: 750 EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
185 V 211.5 V
167 V 167 V
176 V 189.25 V
243 V 268 V
SINGLE SINGLE
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-C2 R-PDSO-C2
e3
1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
BIDIRECTIONAL BIDIRECTIONAL
1.38 W
150 V 150 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN
C BEND C BEND
DUAL DUAL
10
1 44
R-PDSO-C2
SILICON

Compare SMBJ150CATRE3 with alternatives

Compare SMBJ150C with alternatives