SMBJ150CA vs SMBJ150CA feature comparison

SMBJ150CA Microsemi Corporation

Buy Now Datasheet

SMBJ150CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP WEITRON TECHNOLOGY CO LTD
Part Package Code DO-214AA
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 1991-01-01
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C
Candidate List Date 2018-06-27
SVHC Over MCV 7439-92-1
Breakdown Voltage-Max 185 V
Breakdown Voltage-Min 167 V
Breakdown Voltage-Nom 176 V
Clamping Voltage-Max 243 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 55 1

Compare SMBJ150CA with alternatives

Compare SMBJ150CA with alternatives