SMBJ150CA vs SMBJ150C-E3/5B feature comparison

SMBJ150CA Concord Semiconductor Corp

Buy Now Datasheet

SMBJ150C-E3/5B Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer CONCORD SEMICONDUCTOR CORP VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 176 V 185.5 V
Clamping Voltage-Max 243 V 268 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 150 V 150 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 59 2
Rohs Code Yes
Breakdown Voltage-Max 204 V
Breakdown Voltage-Min 167 V
Configuration SINGLE
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Technology AVALANCHE

Compare SMBJ150C-E3/5B with alternatives