SMBJ14A/TR13 vs SMBJ14AE3/TR13 feature comparison

SMBJ14A/TR13 BrightKing Inc

Buy Now Datasheet

SMBJ14AE3/TR13 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer BRIGHTKING INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2020-02-27
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Base Number Matches 4 2
Rohs Code Yes
Package Description SMBJ, 2 PIN
Factory Lead Time 16 Weeks
Additional Feature TR, 7 INCH: 750
Breakdown Voltage-Max 17.2 V
Breakdown Voltage-Min 15.6 V
Breakdown Voltage-Nom 16.4 V
Clamping Voltage-Max 23.2 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.38 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 14 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Compare SMBJ14AE3/TR13 with alternatives