SMBJ14AE3/TR13 vs SMBJ14A/52 feature comparison

SMBJ14AE3/TR13 Microsemi Corporation

Buy Now Datasheet

SMBJ14A/52 Vishay Intertechnologies

Buy Now Datasheet
Yes
Yes No
Transferred Obsolete
MICROSEMI CORP VISHAY INTERTECHNOLOGY INC
DO-214AA
ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN DO-214AA, SMB, 2 PIN
2
compliant unknown
EAR99
8541.10.00.50
Microsemi Corporation
17.2 V 17.2 V
15.6 V 15.6 V
SINGLE SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AA DO-214AA
R-PDSO-J2 R-PDSO-C2
e3 e0
1
600 W 600 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
1.38 W
14 V 14 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Tin/Lead (Sn/Pb)
J BEND C BEND
DUAL DUAL
2 1
16.4 V
23.2 V

Compare SMBJ14AE3/TR13 with alternatives

Compare SMBJ14A/52 with alternatives