SMBJ110AHM3/I vs SMBJ110TRE3 feature comparison

SMBJ110AHM3/I Vishay Intertechnologies

Buy Now Datasheet

SMBJ110TRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICROSEMI CORP
Package Description SMB, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY TR, 7 INCH: 750
Breakdown Voltage-Max 135 V
Breakdown Voltage-Min 122 V
Breakdown Voltage-Nom 128.5 V 135.5 V
Clamping Voltage-Max 177 V 196 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 110 V 110 V
Reverse Current-Max 1 µA
Reverse Test Voltage 110 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Base Number Matches 1 1

Compare SMBJ110AHM3/I with alternatives

Compare SMBJ110TRE3 with alternatives