SMBJ10HR5 vs SMBJ10 feature comparison

SMBJ10HR5 Taiwan Semiconductor

Buy Now Datasheet

SMBJ10 JGD Semiconductors Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD JGD SEMICONDUCTORS CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 13.6 V
Breakdown Voltage-Min 11.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 10 V 10 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 8
Breakdown Voltage-Nom 12.35 V
Clamping Voltage-Max 18.8 V

Compare SMBJ10HR5 with alternatives

Compare SMBJ10 with alternatives