SMBJ10 vs P6SMB12AHM4G feature comparison

SMBJ10 Transpro Electronics Corp

Buy Now Datasheet

P6SMB12AHM4G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TRANSPRO ELECTRONICS CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 12.4 V 12 V
Clamping Voltage-Max 18.8 V 16.7 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 10 V 10.2 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 47 1
Package Description SMB, 2 PIN
Samacsys Manufacturer TSC America Inc.
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 12.6 V
Breakdown Voltage-Min 11.4 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 3 W
Reference Standard AEC-Q101
Technology AVALANCHE

Compare SMBJ10 with alternatives

Compare P6SMB12AHM4G with alternatives