SMBJ10CAT1 vs SMBJ10CAHE3-TP feature comparison

SMBJ10CAT1 Littelfuse Inc

Buy Now Datasheet

SMBJ10CAHE3-TP Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 12.8 V 12.3 V
Breakdown Voltage-Min 11.1 V 11.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.5 W 5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 10
Base Number Matches 2 1
Samacsys Manufacturer MCC
Additional Feature UL RECOGNIZED
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Rep Pk Reverse Voltage-Max 10 V

Compare SMBJ10CAT1 with alternatives

Compare SMBJ10CAHE3-TP with alternatives