Datasheets
SMBJ10CAHE3-TP by: Micro Commercial Components

Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Part Details for SMBJ10CAHE3-TP by Micro Commercial Components

Overview of SMBJ10CAHE3-TP by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ10CAHE3-TP

Part # Distributor Description Stock Price Buy
DISTI # 353-SMBJ10CAHE3-TP-ND
DigiKey Interface Min Qty: 3000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.1523
$0.1523 Buy Now
DISTI # 833-SMBJ10CAHE3-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant 0
  • 1 $0.4000
  • 10 $0.3410
  • 100 $0.2370
  • 500 $0.1850
  • 1,000 $0.1500
  • 3,000 $0.1380
  • 9,000 $0.1300
  • 24,000 $0.1280
  • 45,000 $0.1270
$0.1270 / $0.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks 0
  • 3,000 $0.1169
$0.1169 Buy Now

Part Details for SMBJ10CAHE3-TP

SMBJ10CAHE3-TP CAD Models

SMBJ10CAHE3-TP Part Data Attributes

SMBJ10CAHE3-TP Micro Commercial Components
Buy Now Datasheet
Compare Parts:
SMBJ10CAHE3-TP Micro Commercial Components Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature UL RECOGNIZED
Breakdown Voltage-Max 12.3 V
Breakdown Voltage-Min 11.1 V
Breakdown Voltage-Nom 11.7 V
Clamping Voltage-Max 17 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 10 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for SMBJ10CAHE3-TP

This table gives cross-reference parts and alternative options found for SMBJ10CAHE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ10CAHE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMBJ10CA Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, SMBJ10CAHE3-TP vs SMBJ10CA
SMBJ10CA-T3 Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CA-T3
SMBJ10CA STMicroelectronics Check for Price TRANSIL SMBJ10CAHE3-TP vs SMBJ10CA
SMBJ10C Bytesonic Corporation Check for Price Transient Suppressor SMBJ10CAHE3-TP vs SMBJ10C
SMBJ10CA PRO-AN Electronic Co Ltd Check for Price Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional SMBJ10CAHE3-TP vs SMBJ10CA
SMBJ10CA General Instrument Corp Check for Price Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ10CAHE3-TP vs SMBJ10CA
SMBJ10CA-E3/5B Vishay Semiconductors Check for Price DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN, Transient Suppressor SMBJ10CAHE3-TP vs SMBJ10CA-E3/5B
SMBJ10C Galaxy Microelectronics Check for Price Surface Mount TVS Diode; Direction: Bidirectional; V(BR) Typ (V): 11.1V; PPK Max (W): 600W; Condition: 10×1000us; VRWM Max (V): 10V; VBR Min (V): 11.1V; VBR Max (V): 13.6V; IR Max (uA): 5uA; VC Max (V): 18.8V; Package: SMB SMBJ10CAHE3-TP vs SMBJ10C
SMBJ10C Kuwait Semiconductor Co Ltd Check for Price Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional SMBJ10CAHE3-TP vs SMBJ10C
SMBJ10C-52-E3 Vishay Semiconductors Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10C-52-E3
Part Number Manufacturer Composite Price Description Compare
SMBJ10CHM4G Taiwan Semiconductor Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CHM4G
SMBJ10CA-TP Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CA-TP
SMBJ10CHE3/5B Vishay Semiconductors Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CHE3/5B
SMBJ10CA JGD Semiconductors Co Ltd Check for Price Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, SMBJ10CAHE3-TP vs SMBJ10CA
SMBJ10C HY Electronic Corp Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10C
SMBJ10CA Littelfuse Inc Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CA
SMBJ10CAHE3TRTB Fagor Electrónica Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CAHE3TRTB
SMBJ10CA-13 Diodes Incorporated Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 SMBJ10CAHE3-TP vs SMBJ10CA-13
SMBJ10CA-TP-HF Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN SMBJ10CAHE3-TP vs SMBJ10CA-TP-HF
SMBJ10CA.TB Semtech Corporation Check for Price Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ10CAHE3-TP vs SMBJ10CA.TB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ10CAHE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ10CAHE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMBJ10CAHE3-TP would you like to use for your alert(s)?
  • Please alert me when SMBJ10CAHE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ10CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ10CAHE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ10CAHE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ10CAHE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ10CAHE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: