SMBJ100C vs SMBJ100CA-AT feature comparison

SMBJ100C General Instrument Corp

Buy Now Datasheet

SMBJ100CA-AT Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 141 V 123 V
Breakdown Voltage-Min 111 V 111 V
Clamping Voltage-Max 179 V 162 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 49 3
Rohs Code Yes
Package Description SMB, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom 117 V
JEDEC-95 Code DO-214AA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL CERTIFIED
Reverse Test Voltage 100 V
Time@Peak Reflow Temperature-Max (s) 40

Compare SMBJ100C with alternatives

Compare SMBJ100CA-AT with alternatives