SMBJ10
vs
SMBJ10E3/TR7
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRANSPRO ELECTRONICS CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Nom |
12.4 V
|
|
Clamping Voltage-Max |
18.8 V
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code |
e0
|
e3
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
10 V
|
10 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
47
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
DO-214AA
|
Package Description |
|
R-PDSO-J2
|
Pin Count |
|
2
|
Breakdown Voltage-Max |
|
13.6 V
|
Breakdown Voltage-Min |
|
11.1 V
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-214AA
|
JESD-30 Code |
|
R-PDSO-J2
|
Moisture Sensitivity Level |
|
1
|
Non-rep Peak Rev Power Dis-Max |
|
600 W
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Power Dissipation-Max |
|
1.38 W
|
Technology |
|
AVALANCHE
|
Terminal Form |
|
J BEND
|
Terminal Position |
|
DUAL
|
|
|
|
Compare SMBJ10 with alternatives
Compare SMBJ10E3/TR7 with alternatives