SMAJ60 vs SMAJ13A feature comparison

SMAJ60 General Instrument Corp

Buy Now Datasheet

SMAJ13A Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
Breakdown Voltage-Max 81.5 V 15.9 V
Breakdown Voltage-Min 66.7 V 14.4 V
Clamping Voltage-Max 107 V 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 3.3 W
Qualification Status Not Qualified
Reverse Current-Max 5 µA 1 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 6
Rohs Code Yes
Package Description SMA, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Nom 15.15 V
JEDEC-95 Code DO-214AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL CERTIFIED
Rep Pk Reverse Voltage-Max 13 V
Reverse Test Voltage 13 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMAJ60 with alternatives

Compare SMAJ13A with alternatives