SMAJ60 vs SMAJ60A-13-F feature comparison

SMAJ60 Continental Device India Ltd

Buy Now Datasheet

SMAJ60A-13-F SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD MULTICOMP PRO
Reach Compliance Code compliant unknown
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 76.84 V 73.7 V
Breakdown Voltage-Min 62.87 V 66.7 V
Breakdown Voltage-Nom 69.85 V 70.2 V
Clamping Voltage-Max 95.34 V 96.8 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard IATF 16949; IEC-61000-4-2, 4-4
Rep Pk Reverse Voltage-Max 60 V 60 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 60 V 60 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 51 2
Package Description SMA, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Multicomp Pro

Compare SMAJ60A-13-F with alternatives