SMAJ6.0A vs MASMAJP4KE6.8CATR feature comparison

SMAJ6.0A DB Lectro Inc

Buy Now Datasheet

MASMAJP4KE6.8CATR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DB LECTRO INC MICROSEMI CORP
Package Description SMA, 2 PIN R-PDSO-C2
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY TR, 7 INCH; 750
Breakdown Voltage-Max 7.37 V 7.14 V
Breakdown Voltage-Min 6.67 V 6.45 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 6 V 5.8 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 59 1
Pbfree Code No
Rohs Code No
Part Package Code DO-214BA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Moisture Sensitivity Level 1
Power Dissipation-Max 1.52 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare SMAJ6.0A with alternatives

Compare MASMAJP4KE6.8CATR with alternatives