SMAJ51CA
vs
P4SMA51CAHE3_A/I
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITE-ON SEMICONDUCTOR CORP
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
62.7 V
53.6 V
Breakdown Voltage-Min
56.7 V
48.5 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
255
260
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
3.3 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
51 V
43.6 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
6
1
Factory Lead Time
8 Weeks
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom
51.05 V
Clamping Voltage-Max
70.1 V
JEDEC-95 Code
DO-214AC
JESD-609 Code
e3
Moisture Sensitivity Level
1
Reference Standard
AEC-Q101
Terminal Finish
Matte Tin (Sn)
Compare SMAJ51CA with alternatives
Compare P4SMA51CAHE3_A/I with alternatives