SMAJ43A vs SMAJ43A feature comparison

SMAJ43A Thinking Electronic Industrial Co Ltd

Buy Now Datasheet

SMAJ43A Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer THINKING ELECTRONIC INDUSTRIAL CO LTD JINAN GUDE ELECTRONIC DEVICE CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 52.8 V
Breakdown Voltage-Min 47.8 V
Breakdown Voltage-Nom 50.3 V 50.3 V
Clamping Voltage-Max 69.4 V 69.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Reference Standard MIL-STD-750
Rep Pk Reverse Voltage-Max 43 V 43 V
Reverse Current-Max 1 µA
Reverse Test Voltage 43 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1