Part Details for SMAJ43A by Thinking Electronic Industrial Co Ltd
Overview of SMAJ43A by Thinking Electronic Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMAJ43A
SMAJ43A CAD Models
SMAJ43A Part Data Attributes
|
SMAJ43A
Thinking Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMAJ43A
Thinking Electronic Industrial Co Ltd
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THINKING ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 52.8 V | |
Breakdown Voltage-Min | 47.8 V | |
Breakdown Voltage-Nom | 50.3 V | |
Clamping Voltage-Max | 69.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3.3 W | |
Reference Standard | MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 43 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 43 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMAJ43A
This table gives cross-reference parts and alternative options found for SMAJ43A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMAJ43A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMAJ43A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43A vs SMAJ43A |
SMAJ43A | Goodwork Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43A vs SMAJ43A |
SMAJ43A | SynSemi Inc | Check for Price | Transient Suppressor, | SMAJ43A vs SMAJ43A |
SMAJ43A | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43A vs SMAJ43A |
SMAJ43A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43A vs SMAJ43A |
SMAJ43A | Kuwait Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43A vs SMAJ43A |
SMAJ43A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 43V V(RWM), Unidirectional | SMAJ43A vs SMAJ43A |
SMAJ43A | STMicroelectronics | Check for Price | 400W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, LEAD FREE, SMA, 2 PIN | SMAJ43A vs SMAJ43A |