SMAJ120A
vs
P4SMAJ120A-AU_R2_000A1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMITEL ELECTRONICS
PAN JIT INTERNATIONAL INC
Part Package Code
DO-214AC
Package Description
PLASTIC, SMA, 2 PIN
SMA, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
147 V
147 V
Breakdown Voltage-Min
133 V
133 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
400 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
120 V
120 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Breakdown Voltage-Nom
140 V
Clamping Voltage-Max
193 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare SMAJ120A with alternatives
Compare P4SMAJ120A-AU_R2_000A1 with alternatives