SMAJ120A
vs
P4SMAJ120_R1_00001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
PANJIT INTERNATIONAL INC
Package Description
SIMILAR TO DO-214AC/DO-214BA, SMAJ, 2 PIN
Reach Compliance Code
compliant
not_compliant
Breakdown Voltage-Min
133 V
133 V
Clamping Voltage-Max
193 V
214 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Non-rep Peak Rev Power Dis-Max
500 W
400 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.56 W
Reference Standard
IEC-61000-4-2,4-4,4-5; MIL-STD-750
IEC-61000-4-2
Rep Pk Reverse Voltage-Max
120 V
120 V
Reverse Current-Max
1 µA
Reverse Test Voltage
120 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
60
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
169 V
Breakdown Voltage-Nom
151 V
JEDEC-95 Code
DO-214AC
Compare P4SMAJ120_R1_00001 with alternatives