SMA110 vs FFM107 feature comparison

SMA110 FCI Semiconductor

Buy Now Datasheet

FFM107 Continental Device India Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.3 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 155 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount YES YES
Base Number Matches 2 1
Rohs Code Yes
Package Description SOD-123FL, 2 PIN
HTS Code 8541.10.00.80
Breakdown Voltage-Min 1000 V
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard TS-16949
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.5 µs
Reverse Test Voltage 1000 V
Terminal Form FLAT
Terminal Position DUAL

Compare SMA110 with alternatives

Compare FFM107 with alternatives