FFM107 vs ST1M feature comparison

FFM107 Continental Device India Ltd

Buy Now Datasheet

ST1M Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CONTINENTAL DEVICE INDIA LTD DIOTEC SEMICONDUCTOR AG
Package Description SOD-123FL, 2 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application FAST RECOVERY GENERAL PURPOSE
Breakdown Voltage-Min 1000 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.1 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 155 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard TS-16949
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.5 µs 1.5 µs
Reverse Test Voltage 1000 V 1000 V
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 6 1
JEDEC-95 Code DO-221AC
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FFM107 with alternatives

Compare ST1M with alternatives