SM99321C7A@20.000000MHZ
vs
3HM53-BT-20.000R-C1.5
feature comparison
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
MERCURY ELECTRONIC INDUSTRIAL CO LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
10 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
15 pF
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
5.0mm x 3.2mm x 1.2mm
|
Rise Time-Max |
10 ns
|
4 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
DILCC4,.12
|
Additional Feature |
|
TRI-STATE; ENABLE/DISABLE FUNCTION
|
Number of Terminals |
|
4
|
Operating Frequency-Max |
|
160 MHz
|
Operating Frequency-Min |
|
6 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC4,.12
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max |
|
3.465 V
|
Supply Voltage-Min |
|
3.135 V
|
|
|
|
Compare SM99321C7A@20.000000MHZ with alternatives
Compare 3HM53-BT-20.000R-C1.5 with alternatives