SM99321C2A@20.000000MHZ
vs
532CA000157BG
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
SILICON LABORATORIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fall Time-Max |
10 ns
|
0.35 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
20 MHz
|
20 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
177.8mm x 127.0mm x 41.91mm
|
Rise Time-Max |
10 ns
|
0.35 ns
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
IT CAN ALSO OPERATE AT 16 MHZ
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
532
|
Supply Voltage-Max |
|
3.63 V
|
Supply Voltage-Min |
|
2.97 V
|
Terminal Finish |
|
Nickel/Gold (Ni/Au)
|
|
|
|
Compare SM99321C2A@20.000000MHZ with alternatives
Compare 532CA000157BG with alternatives