SM99321B5A@26.660000MHZ
vs
ASE-26.000MHZ-D-T
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MONITOR PRODUCTS COMPANY INC
|
ABRACON LLC
|
Reach Compliance Code |
unknown
|
compliant
|
Fall Time-Max |
10 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
26.66 MHz
|
26 MHz
|
Operating Temperature-Max |
85 °C
|
60 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
30 pF
|
15 pF
|
Physical Dimension |
7mm x 5mm x 1.6mm
|
3.2mm x 2.5mm x 1.2mm
|
Rise Time-Max |
10 ns
|
4 ns
|
Supply Voltage-Max |
3.6 V
|
3.465 V
|
Supply Voltage-Min |
3 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Number of Terminals |
|
4
|
|
|
|
Compare SM99321B5A@26.660000MHZ with alternatives
Compare ASE-26.000MHZ-D-T with alternatives