ASE-26.000MHZ-D-T vs SM99321B2A@26.660000MHZ feature comparison

ASE-26.000MHZ-D-T Abracon Corporation

Buy Now Datasheet

SM99321B2A@26.660000MHZ MMD

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC MONITOR PRODUCTS COMPANY INC
Reach Compliance Code compliant unknown
Additional Feature STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 26 MHz 26.66 MHz
Operating Temperature-Max 60 °C 70 °C
Operating Temperature-Min -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 30 pF
Physical Dimension 3.2mm x 2.5mm x 1.2mm 7mm x 5mm x 1.6mm
Rise Time-Max 4 ns 10 ns
Supply Voltage-Max 3.465 V 3.6 V
Supply Voltage-Min 3.135 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1

Compare ASE-26.000MHZ-D-T with alternatives

Compare SM99321B2A@26.660000MHZ with alternatives