SM99221C5A@125.000000MHZ vs DSC1001AC1-125.0000T feature comparison

SM99221C5A@125.000000MHZ MMD

Buy Now Datasheet

DSC1001AC1-125.0000T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MONITOR PRODUCTS COMPANY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Fall Time-Max 10 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 125 MHz 125 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 7mm x 5mm x 1.6mm 7.0mm x 5.0mm x 0.85mm
Rise Time-Max 10 ns 2 ns
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 1.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Rohs Code Yes
Package Description DFN, 4 PIN
Samacsys Manufacturer Microchip
Additional Feature AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC4,.2,200
Screening Level AEC-Q100
Terminal Finish NICKEL PALLADIUM GOLD

Compare SM99221C5A@125.000000MHZ with alternatives

Compare DSC1001AC1-125.0000T with alternatives