DSC1001AC1-125.0000T
vs
SM7745DV-125.0M-T250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
PLETRONICS INC
Package Description
DFN, 4 PIN
DILCC4,.2,200
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Microchip
Additional Feature
AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 50 & 30 PF OPTIONS ALSO AVAILABLE
Fall Time-Max
2 ns
2 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
125 MHz
125 MHz
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
15 pF
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Equivalence Code
DILCC4,.2,200
DILCC4,.2,200
Physical Dimension
7.0mm x 5.0mm x 0.85mm
7.0mm x 5.0mm x 1.73mm
Rise Time-Max
2 ns
2 ns
Screening Level
AEC-Q100
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
1.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
GOLD OVER NICKEL
Base Number Matches
1
1
JESD-609 Code
e4
Operating Frequency-Max
180 MHz
Operating Frequency-Min
70 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Low Current-Max
8 mA
Qualification Status
Not Qualified
Supply Current-Max
90 mA
Technology
CMOS
Compare DSC1001AC1-125.0000T with alternatives
Compare SM7745DV-125.0M-T250 with alternatives