SM7745HEW-0.8M-T1K
vs
SM7745GW-0.8M-T500
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Package Description |
ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE
|
STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH
|
Fall Time-Max |
7 ns
|
4 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Max |
69.9 MHz
|
|
Operating Frequency-Min |
0.8 MHz
|
|
Operating Frequency-Nom |
0.8 MHz
|
0.8 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-10 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
15 pF
|
Package Body Material |
CERAMIC
|
|
Package Equivalence Code |
DILCC4,.2,200
|
|
Physical Dimension |
7.0mm x 5.0mm x 1.73mm
|
7.0mm x 5.0mm x 1.73mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
7 ns
|
4 ns
|
Supply Current-Max |
7 mA
|
|
Supply Voltage-Max |
2.75 V
|
2.75 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Supply Voltage-Nom |
2.5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SM7745HEW-0.8M-T1K with alternatives
Compare SM7745GW-0.8M-T500 with alternatives