SM7745GW-0.8M-T500 vs SM7745HW-0.8M-T1K feature comparison

SM7745GW-0.8M-T500 Pletronics Inc

Buy Now Datasheet

SM7745HW-0.8M-T1K Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; TR, EMBOSSED, 7/10/13 INCH STANDBY; ENABLE/DISABLE FUNCTION; TAPE AND REEL; OTHER LOAD 30 PF OPTION ALSO AVAILABLE
Fall Time-Max 4 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 0.8 MHz 0.8 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C -10 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.73mm 7.0mm x 5.0mm x 1.73mm
Rise Time-Max 4 ns 7 ns
Supply Voltage-Max 2.75 V 2.75 V
Supply Voltage-Min 2.25 V 2.25 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Package Description ROHS COMPLIANT, CERAMIC, LCC, 4 PIN
Operating Frequency-Max 69.9 MHz
Operating Frequency-Min 0.8 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Qualification Status Not Qualified
Supply Current-Max 7 mA

Compare SM7745GW-0.8M-T500 with alternatives

Compare SM7745HW-0.8M-T1K with alternatives