SM7745HESV-50.0M vs AP2SM-50.000MHZ-E-C-B feature comparison

SM7745HESV-50.0M Pletronics Inc

Buy Now Datasheet

AP2SM-50.000MHZ-E-C-B Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PLETRONICS INC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer Pletronics
Additional Feature ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 3 ns 10 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.73mm 2.5mm x 2.0mm x 0.8mm
Rise Time-Max 3 ns 10 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes

Compare SM7745HESV-50.0M with alternatives

Compare AP2SM-50.000MHZ-E-C-B with alternatives