SM7745HESV-50.0M
vs
AP2SM-50.000MHZ-C-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PLETRONICS INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Pletronics
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
3 ns
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.73mm
2.5mm x 2.0mm x 0.8mm
Rise Time-Max
3 ns
10 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Compare SM7745HESV-50.0M with alternatives
Compare AP2SM-50.000MHZ-C-T with alternatives